PDP SEO Portlet

GBPC1201W-E4/51

Diode Rectifier Bridge Single 100V 12A 4-Pin Case GBPC-W Bulk

Manufacturer:Vishay
Avnet Manufacturer Part #: GBPC1201W-E4/51
Secondary Manufacturer Part#: GBPC1201W-E4/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition file number E54214
  • Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
  • Typical IR less than 0.3 µA
  • High surge current capability
  • Low thermal resistance
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Repetitive peak reverse voltage VRRM 100 V max

Technical Attributes

Find Similar Parts

Description Value
12
GBPC-W
Screw Mount
1.1
Single Phase
4
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  6300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.40306