PDP SEO Portlet

GBPC12005W-E4/51

Diode Rectifier Bridge Single 50V 12A 4-Pin Case GBPC-W Bulk

Manufacturer:Vishay
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: GBPC12005W-E4/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition file number E54214
  • Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
  • Typical IR less than 0.3 µA
  • High surge current capability
  • Low thermal resistance
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Repetitive peak reverse voltage VRRM 50 V max

Technical Attributes

Find Similar Parts

Description Value
4 Pins
GBPC-W
null
null
Screw Mount
50 V
12 A
1.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 3.442
200+
$3.442
400+
$3.40758
800+
$3.39037
1600+
$3.37316
3200+
$3.35595
SubTotal:
$688.40