G22041431009J2C000
G202 10R 5% AC G53
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: G22041431009J2C000
Secondary Manufacturer Part#: G22041431009J2C000
- RoHS 10 Compliant
- Tariff Charges
- High power dissipation in a small design
- Excellent pulse load capability
- Complete welded construction
- Vitreous coating
- Non-flammable and enhanced humidity protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 °C | ||
| -55 °C | ||
| 4.0000 W | ||
| 5.7 mm | ||
| 13 mm | ||
| G200 Series | ||
| 10 | ||
| 5 | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| 100, 180 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |