G001R4640FE7080
G-1-80 .464 1% E70 e3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 250 °C | ||
| -65 °C | ||
| 1.0000 W | ||
| 2.16 mm | ||
| 7.14 mm | ||
| G Series | ||
| 464 | ||
| 1 | ||
| Axial Leaded | ||
| Wirewound | ||
| Power | ||
| 90.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |