G00110R00JE1280
Resistor, 10 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Precision Power
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: G00110R00JE1280
Secondary Manufacturer Part#: G00110R00JE1280
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 °C | ||
| -65 °C | ||
| 1 W | ||
| 2.16 mm | ||
| 7.14 mm | ||
| G Series | ||
| 10 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| Precision Power | ||
| ± 20ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |