PDP SEO Portlet

FST10006E40R00KEK2

FST100-06E 40 10% T12300-91 E01 e3

Manufacturer:Vishay
Avnet Manufacturer Part #: FST10006E40R00KEK2
Secondary Manufacturer Part#: FST10006E40R00KEK2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature silicone coating
  • Complete welded construction
  • Available in non-inductive style (special “NI”) with Ayrton-Perry winding
  • Tight tolerance of 5 % for values above 1 O
  • Excellent stability in operation (

Technical Attributes

Find Similar Parts

Description Value
350 °C
-55 °C
100 W
23.01 mm
165.1
40
10
Bolt-On
Solder Lug
Wirewound
260 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  130.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$90.35484