FST02506E500R0JE
FST025-06E 500 5% E01 e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: FST02506E500R0JE
Secondary Manufacturer Part#: FST02506E500R0JE
- RoHS 10 Compliant
- Tariff Charges
- High temperature silicone coating
- Complete welded construction
- Available in non-inductive style (special “NI”) with Ayrton-Perry winding
- Tight tolerance of 5 % for values above 1 O
- Excellent stability in operation (
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 350 °C | ||
| -55 °C | ||
| 25 W | ||
| 17.48 mm | ||
| 50.8 | ||
| 500 | ||
| 5 | ||
| Bolt-On | ||
| Solder Lug | ||
| Wirewound | ||
| 260 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |