FC0402E50R0BST1
SMD Chip Resistor, 50 ohm, ± 0.1%, 50 mW, 0402 [1005 Metric], Thin Film, Precision
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: FC0402E50R0BST1
Secondary Manufacturer Part#: FC0402E50R0BST1
- RoHS 10 Compliant
- Tariff Charges
The FC0402E50R0BST1 is a high frequency thin film SMD Chip Resistor with 0402 chip format. Power rating of 50mW and temperature coefficient at ±25ppm/°C. It is designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1%.
- Edge trimmed block resistors
- Alumina substrate high purity (99.6%)
- Ohmic range (10 to 1000?)
- Small internal reactance (10m?)
- Low TCR (down to ±25ppm/°C)
- Epoxy bondable termination available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.05 mW | ||
| 1.02 mm | ||
| FC Series | ||
| 0.51 mm | ||
| 50 Ohm | ||
| 0.1 | ||
| 402 | ||
| Thin Film | ||
| Precision | ||
| 25.0000 ppm/°C | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |