PDP SEO Portlet

F340Y233930JIM2T0

F340Y2 39nF ±5% 305Vac

Manufacturer:Vishay
Avnet Manufacturer Part #: F340Y233930JIM2T0
Secondary Manufacturer Part#: F340Y233930JIM2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

F340Y2 305VAC THB Grade IIIB Class Y2 interference suppression film capacitor for standard line bypass (between line and ground) Y2 applications. To comply with the new humidity grading system defined under IEC 60384-14: ED. 4.0 2016/AMD1, the Vishay F340 series withstands temperature humidity biased (THB) grade IIIB testing at 85°C, 85% RH for 1000hours at rated voltage with high stability on capacitance, insulation resistance, and dissipation factors. This translates into longer service life under the harshest application conditions for power electronics applications such as automotive battery chargers, renewable energy inverters, motor drives, and UPS.

  • AEC-Q200 qualified
  • High temperature capabilities, up to 125°C
  • Radial MKP 305VAC - line bypass
  • High robustness under high humidity

Technical Attributes

Find Similar Parts

Description Value
0.039 µF
± 5%
Radial Box - 2 Pin
Through Hole
Metallized PP
GRADE III (Test Condition B)
22.5 mm
105 °C
-55 °C
F340Y2 Series
AEC-Q200
Y2
305 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532300090
Schedule B: 8532300090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$0.6615
3000+
$0.60645
6000+
$0.60334
12000+
$0.60023
24000+
$0.59712