F340Y233930JFP2B0
MKP F340Y2 39nF ±5% 305Vac
- RoHS 10 Compliant
- Tariff Charges
F340Y2 305VAC THB Grade IIIB Class Y2 interference suppression film capacitor for standard line bypass (between line and ground) Y2 applications. To comply with the new humidity grading system defined under IEC 60384-14: ED. 4.0 2016/AMD1, the Vishay F340 series withstands temperature humidity biased (THB) grade IIIB testing at 85°C, 85% RH for 1000hours at rated voltage with high stability on capacitance, insulation resistance, and dissipation factors. This translates into longer service life under the harshest application conditions for power electronics applications such as automotive battery chargers, renewable energy inverters, motor drives, and UPS.
- AEC-Q200 qualified
- High temperature capabilities, up to 125°C
- Radial MKP 305VAC - line bypass
- High robustness under high humidity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.039 µF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| GRADE III (Test Condition B) | ||
| 15 mm | ||
| 105 °C | ||
| -55 °C | ||
| F340Y2 Series | ||
| AEC-Q200 | ||
| Y2 | ||
| 305 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532300090 |
| Schedule B: | 8532300090 |