F340X256830MPI2T0
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: F340X256830MPI2T0
Secondary Manufacturer Part#: F340X256830MPI2T0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.8 uF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| 50 Vus | ||
| GRADE III (Test Condition B) | ||
| 37.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| F340X2 Series | ||
| X2 | ||
| 305 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532300090 |
| Schedule B: | 8532300090 |