PDP SEO Portlet

F340X256830KPP2T0

Manufacturer:Vishay
Avnet Manufacturer Part #: F340X256830KPP2T0
Secondary Manufacturer Part#: F340X256830KPP2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6.8 uF
± 10%
Radial Box - 2 Pin
Through Hole
Metallized PP
50 Vus
GRADE III (Test Condition B)
37.5 mm
105 °C
-40 °C
F340X2 Series
X2
305 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532300090
Schedule B: 8532300090
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:91  Mult:91  
USD $:
91+
$5.49
1001+
$4.8114
2002+
$4.7871
4004+
$4.7628
8008+
$4.7385