F340X256830KPI2T0
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 6.8 uF, ± 10%, X2, Through Hole, 305 VAC
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: F340X256830KPI2T0
Secondary Manufacturer Part#: F340X256830KPI2T0
- RoHS 10 Compliant
- Tariff Charges
F340 series THB Grade IIIB Class X2 interference suppression film capacitors. Key benefits of these capacitors are X1, X2, and Y2 EMI suppression film capacitors, compliant with IEC 60384-14 ED. 4.0 2016/AMD1 Grade IIIB. High robustness under high humidity. Test condition: test damp heat, steady state; 85°C / 85% RH duration 1000h, rated voltage applied. Suitable applications are outdoor applications, automotive battery chargers, renewable energy inverters, motor drives and UPS.
- IEC 60384-14: 2013 / AMD1: 2016 grade IIIB: 85°C, 85% RH, 1000h at URAC
- Metallized electrodes
- Polypropylene film dielectric
- Plastic case, epoxy resin sealed, flame retardant UL-class 94 V-0 encapsulation
- Tinned wire terminals
- Mono construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.8 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| 50 Vus | ||
| GRADE III (Test Condition B) | ||
| 37.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| F340X2 Series | ||
| X2 | ||
| 305 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532300090 |
| Schedule B: | 8532300090 |