F340X151048MKP2T0
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1 uF, ± 20%, X1, Through Hole, 480 VAC
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: F340X151048MKP2T0
Secondary Manufacturer Part#: F340X151048MKP2T0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| 100 Vus | ||
| GRADE III (Test Condition B) | ||
| 27.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| F340X1 Series | ||
| AEC-Q200 | ||
| X1 | ||
| 480 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532300090 |
| Schedule B: | 8532300090 |