PDP SEO Portlet

F340X142248KKI2B0

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 10%, X1, Through Hole, 480 VAC

Manufacturer:Vishay
Avnet Manufacturer Part #: F340X142248KKI2B0
Secondary Manufacturer Part#: F340X142248KKI2B0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

F340 series THB Grade IIIB Class X2 interference suppression film capacitors. Key benefits of these capacitors are X1, X2, and Y2 EMI suppression film capacitors, compliant with IEC 60384-14 ED. 4.0 2016/AMD1 Grade IIIB. High robustness under high humidity. Test condition: test damp heat, steady state; 85°C /85%RH duration 1000h, rated voltage applied. Suitable for use in outdoor applications, automotive battery chargers, renewable energy inverters, motor drives and UPS.

  • Climatic testing class 40 / 105 / 56 / B
  • Polypropylene film dielectric
  • Plastic case, epoxy resin sealed, flame retardant UL-class 94 V-0 encapsulation
  • AEC-Q200 compliant
  • Metallized electrodes
  • series construction
  • Tinned wire leads

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532300090
Schedule B: 8532300090
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:115  Mult:115  
USD $:
115+
$2.156
2070+
$1.99875
4140+
$1.9885
8280+
$1.97825
16560+
$1.968