PDP SEO Portlet

F339X253930KKP2T0

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 3.9 uF, ± 10%, X2, Through Hole, 305 VAC

Manufacturer:Vishay
Avnet Manufacturer Part #: F339X253930KKP2T0
Secondary Manufacturer Part#: F339X253930KKP2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

F339X2 305VAC series is a THB Grade IIB class X2 interference suppression film capacitors for standard across the line X2 applications. To comply with the new humidity grading system defined under IEC 60384-14: 2013 / AMD1: 2016, the Vishay F339 series withstands temperature humidity biased (THB) Grade IIIB testing at 85°C, 85% RH for 500 hours at rated voltage with high stability on capacitance, insulation resistance, and dissipation factors.

  • AEC-Q200 qualified up to 105°C
  • Compliant with 85°C, 85% RH, 1000h at 240VAC
  • Plastic case, epoxy resin sealed, flame retardant

Technical Attributes

Find Similar Parts

Description Value
3.9 uF
± 10%
Radial Box - 2 Pin
Through Hole
Metallized PP
100 Vus
GRADE II (Test Condition B)
27.5 mm
105 °C
-40 °C
F339X2 Series
AEC-Q200
X2
305 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$2.94
2520+
$2.3067
5040+
$2.29505
10080+
$2.2834
20160+
$2.27175