PDP SEO Portlet

F339X251530KKM2T0

F339X2 1.5µF ±10% 305Vac

Manufacturer:Vishay
Avnet Manufacturer Part #: F339X251530KKM2T0
Secondary Manufacturer Part#: F339X251530KKM2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

F339X2 305VAC series is a THB Grade IIB class X2 interference suppression film capacitors for standard across the line X2 applications. To comply with the new humidity grading system defined under IEC 60384-14: 2013 / AMD1: 2016, the Vishay F339 series withstands temperature humidity biased (THB) Grade IIIB testing at 85°C, 85% RH for 500 hours at rated voltage with high stability on capacitance, insulation resistance, and dissipation factors.

  • AEC-Q200 qualified up to 105°C
  • Compliant with 85°C, 85% RH, 1000h at 240VAC
  • Plastic case, epoxy resin sealed, flame retardant

Technical Attributes

Find Similar Parts

Description Value
1.5 µF
± 10%
Radial Box - 2 Pin
Through Hole
Metallized PP
100 V/µs
GRADE II (Test Condition B)
27.5 mm
105 °C
-40 °C
F339X2 Series
AEC-Q200
X2
305 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.41688
2500+
$0.74685
5000+
$0.74302
10000+
$0.73919
20000+
$0.73536