F339X242730KFI2B0
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.27 uF, ± 10%, X2, Through Hole, 305 VAC
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: F339X242730KFI2B0
Secondary Manufacturer Part#: F339X242730KFI2B0
- RoHS 10 Compliant
- Tariff Charges
F339X2 305VAC series is a THB Grade IIB class X2 interference suppression film capacitors for standard across the line X2 applications. To comply with the new humidity grading system defined under IEC 60384-14: 2013 / AMD1: 2016, the Vishay F339 series withstands temperature humidity biased (THB) Grade IIIB testing at 85°C, 85% RH for 500 hours at rated voltage with high stability on capacitance, insulation resistance, and dissipation factors.
- AEC-Q200 qualified up to 105°C
- Compliant with 85°C, 85% RH, 1000h at 240VAC
- Plastic case, epoxy resin sealed, flame retardant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.27 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| 400 Vus | ||
| GRADE II (Test Condition B) | ||
| 15 mm | ||
| 105 °C | ||
| -40 °C | ||
| F339X2 Series | ||
| AEC-Q200 | ||
| X2 | ||
| 305 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |