PDP SEO Portlet

F339X152233MKP2T0

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 uF, ± 20%, X1, Through Hole, 330 VAC

Manufacturer:Vishay
Avnet Manufacturer Part #: F339X152233MKP2T0
Secondary Manufacturer Part#: F339X152233MKP2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 20%
Radial Box - 2 Pin
Through Hole
100 Vus
GRADE II (Test Condition A)
27.5 mm
110 °C
-55 °C
-888
X1
330 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$3.22166
2000+
$2.20448
4000+
$2.19317
8000+
$2.18186
16000+
$2.17056