PDP SEO Portlet

F339X141548MIP2T0

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 uF, ± 20%, X1, Through Hole, 480 V

Manufacturer:Vishay
Avnet Manufacturer Part #: F339X141548MIP2T0
Secondary Manufacturer Part#: F339X141548MIP2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.15 uF
± 20%
Radial Box - 2 Pin
Through Hole
400 Vus
GRADE II (Test Condition A)
22.5 mm
110 °C
-55 °C
AEC-Q200
X1
480 V
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.65699
3000+
$0.45045
6000+
$0.44814
12000+
$0.44583
24000+
$0.44352