F339MX251531KI02W0
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1.5 uF, ± 10%, X2, Through Hole, 310 VAC
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: F339MX251531KI02W0
Secondary Manufacturer Part#: F339MX251531KI02W0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| 150 V/us | ||
| GRADE II (Test Condition A) | ||
| 22.5 mm | ||
| 110 °C | ||
| -55 °C | ||
| F339M X2 Series | ||
| X2 | ||
| 310 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |