PDP SEO Portlet

F339MX242231MIM2T0

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 20%, X2, Through Hole, 310 VAC

Manufacturer:Vishay
Avnet Manufacturer Part #: F339MX242231MIM2T0
Secondary Manufacturer Part#: F339MX242231MIM2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm to 52.5 mm lead pitch
  • Capacitance range up to 40 µF
  • Very small dimensions

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 20%
Radial Box - 2 Pin
Through Hole
150 V/us
GRADE II (Test Condition A)
22.5 mm
110 °C
-55 °C
F339M X2 Series
X2
310 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$1.27
3000+
$1.1187
6000+
$1.11305
12000+
$1.1074
24000+
$1.10175