PDP SEO Portlet

F1778515M2KLB0

F 1778 1.5µF ±20% 310Vac X2

Manufacturer:Vishay
Product Category: Filters, Other Filters
Avnet Manufacturer Part #: F1778515M2KLB0
Secondary Manufacturer Part#: F1778515M2KLB0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm to 27.5 mm lead pitch
  • Self-healing properties
  • For temperature up to 110 °C

Technical Attributes

Find Similar Parts

Description Value
Tin
280
Through Hole
-55 to 110 °C
2
31 x 13 x 23
Radial

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: