F1778510K2ICT0
F1778 1µF ±10% 310Vac X2
Click image to enlarge
Manufacturer:Vishay
Product Category:
Filters, Other Filters
Avnet Manufacturer Part #: F1778510K2ICT0
Secondary Manufacturer Part#: F1778510K2ICT0
- RoHS 10 Compliant
- Tariff Charges
- 7.5 mm to 27.5 mm lead pitch
- Self-healing properties
- For temperature up to 110 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 280 | ||
| Through Hole | ||
| -55 to 110 °C | ||
| 2 | ||
| 26 x 12 x 22 | ||
| Radial |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |