PDP SEO Portlet

F1778447K2ILB0

F1778 470nF ±10% 310Vac X2

Manufacturer:Vishay
Product Category: Filters, Other Filters
Avnet Manufacturer Part #: F1778447K2ILB0
Secondary Manufacturer Part#: F1778447K2ILB0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm to 27.5 mm lead pitch
  • Self-healing properties
  • For temperature up to 110 °C

Technical Attributes

Find Similar Parts

Description Value
Tin
280
Through Hole
-55 to 110 °C
2
26 x 7 x 16.5
Radial

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$2.7
3000+
$1.77616
6000+
$1.76719
12000+
$1.75822
24000+
$1.74925