F17733472900
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.047 uF | ||
| 20% | ||
| Through Hole | ||
| 200 V/us | ||
| GRADE I (Test Condition A) | ||
| 22.5 mm | ||
| 100 °C | ||
| -40 °C | ||
| -888 | ||
| X2 | ||
| 253 Vac | ||
| -888 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250060 |
| Schedule B: | 8532250060 |