PDP SEO Portlet

F17725222230

Manufacturer:Vishay
Avnet Manufacturer Part #: F17725222230
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
Metallized Polyester
100 V/µs
GRADE II (Test Condition A)
37.5 mm
null
null
null
null
X2
310 VAC
null
310 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
Need More?
USD $:
$ 7.47472
150+
$7.47472
1050+
$6.5715
2100+
$6.5378
4200+
$6.5041
8400+
$6.4704
SubTotal:
$1,121.21