F17724472030
Safety Capacitor, Metallized PET, Radial Box - 2 Pin, 0.47 uF, ± 10%, X2, Through Hole, 310 VAC
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: F17724472030
- RoHS 10 Compliant
- Tariff Charges
- 15 mm to 37.5 mm lead pitch
- AEC-Q200 qualified
- Supplied loose in box, taped on reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 27.5 mm | ||
| Through Hole | ||
| -40 °C | ||
| X2 | ||
| 310 VAC | ||
| null | ||
| 100 V/µs | ||
| F1772 Series | ||
| ± 10% | ||
| AEC-Q200 | ||
| Radial Box - 2 Pin | ||
| Metallized PET | ||
| GRADE II (Test Condition A) | ||
| 110 °C | ||
| 0.47 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |