ES3D-E3/9AT
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: ES3D-E3/9AT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AB (SMC) | ||
| null | ||
| Surface Mount | ||
| 100 A | ||
| 900 mV | ||
| 2 Pins | ||
| 150 °C | ||
| 100 A | ||
| null | ||
| null | ||
| 200 V | ||
| 20 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |