ES2D-E3/52T
Fast / Ultrafast Diode, 200 V, 2 A, Single, 900 mV, 30 ns, 50 A, DO-214AA (SMB), 2 Pins
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: ES2D-E3/52T
- RoHS 10 Compliant
- Tariff Charges
- Glass passivated pallet chip junction
- Ideal for automated placement
- Ultrafast recovery times for high efficiency
- Low forward voltage, low power losses
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 30 ns | ||
| null | ||
| DO-214AA (SMB) | ||
| null | ||
| null | ||
| 50 A | ||
| 200 V | ||
| 900 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |