EDGU08001R900KXB00
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: EDGU08001R900KXB00
Secondary Manufacturer Part#: EDGU08001R900KXB00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 °C | ||
| -55 °C | ||
| 800 W | ||
| 377.8 mm | ||
| EDGU Series | ||
| 1.9 | ||
| 10 | ||
| Bolt-On | ||
| Wirewound | ||
| Screw Terminal | ||
| 20, 350 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |