PDP SEO Portlet

EDF1DM-E3/45

1A,200V,50NS,GPP,DIP,BRIDGERE

Manufacturer:Vishay
Avnet Manufacturer Part #: EDF1DM-E3/45
Secondary Manufacturer Part#: EDF1DM-E3/45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Ultrafast reverse recovery time for high frequency
  • Applicable for automative insertion
  • High surge current capability
  • Solder dip 275 °C max.

Technical Attributes

Find Similar Parts

Description Value
1
DIP
Through Hole
50
1.05
Single Phase
4
150 °C
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.45243
10000+
$0.44558
20000+
$0.44329
40000+
$0.441
80000+
$0.43872