PDP SEO Portlet

EDF1CM-E3/45

1A,150V,50NS,GPP,DIP,BRIDGEREC

Manufacturer:Vishay
Avnet Manufacturer Part #: EDF1CM-E3/45
Secondary Manufacturer Part#: EDF1CM-E3/45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Ultrafast reverse recovery time for high frequency
  • Applicable for automative insertion
  • High surge current capability
  • Solder dip 275 °C max.

Technical Attributes

Find Similar Parts

Description Value
1@Ta=40C
Case DF-M
Through Hole
1.05
Single Phase
4
150 °C
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.63288
10000+
$0.61744
20000+
$0.61
40000+
$0.60274
80000+
$0.59565