EDF1AM-E3/45
1A,50V,50NS,GPP,DIP,BRIDGEREC
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: EDF1AM-E3/45
Secondary Manufacturer Part#: EDF1AM-E3/45
- RoHS 10 Compliant
- Tariff Charges
- UL recognition, file number E54214
- Ideal for printed circuit boards
- Ultrafast reverse recovery time for high frequency
- Applicable for automative insertion
- High surge current capability
- Solder dip 275 °C max.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1@Ta=40C | ||
| Case DF-M | ||
| Through Hole | ||
| 1.05 | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |