DTO025C61R60FTE3
SMD Chip Resistor, 61.6 Ohm, ± 1%, 25 W, Thick Film, Power
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 150 °C | ||
| -55 °C | ||
| 25 W | ||
| 8.2 mm | ||
| DTO25 Series | ||
| 7.3 mm | ||
| AEC-Q200 | ||
| 61.6 | ||
| 1 | ||
| TO-252 | ||
| Thick Film | ||
| Power | ||
| 150 ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |