DTO025C47R00FTE3
DTO 25 C 47U 1% TU50 e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: DTO025C47R00FTE3
Secondary Manufacturer Part#: DTO025C47R00FTE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -55 °C | ||
| 25 W | ||
| 8.2 mm | ||
| DTO25 Series | ||
| 7.3 mm | ||
| AEC-Q200 | ||
| 47 Ohm | ||
| ± 1% | ||
| TO-252 (DPAK) | ||
| Thick Film | ||
| Power | ||
| ± 150ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |