DG9424EDQ-T1-GE3
Analog Switch Quad SPST 16-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG9424EDQ-T1-GE3
Secondary Manufacturer Part#: DG9424EDQ-T1-GE3
- RoHS 10 Compliant
- Tariff Charges
Monolithic quad single pole single throw analogue switch ideal fit for audio signal switch and reed relay replacement. Suitable for use in automatic test equipment, data acquisition systems, meters and instruments, medical and healthcare systems, communication systems, audio and video signal routing, relay replacement, battery powered systems, computer peripherals, audio and video signal routing.
- 3V logic compatible for control
- Bi-directional rail to rail signal switching
- Fast switching speed
- Wide operation voltage range
- Low signal errors and distortion
- Fast switching time
- Simple interfacing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| TSSOP | ||
| Analog Switch | ||
| Surface Mount | ||
| Parallel | ||
| Matte Tin | ||
| 260 °C | ||
| 4.8@5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 16 | ||
| 4 | ||
| 4.8 O | ||
| 3.1 O | ||
| 1 uA | ||
| 3 to 16|±3 to ±8 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single, Dual Supply | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| 3V to 16V, ± 3V to ± 8V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |