DG636EEN-T1-GE4
Analog Switch Dual SPDT 0.3pC Charge Injection 100pA Leakage CMOS 16-Pin mQFN
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG636EEN-T1-GE4
Secondary Manufacturer Part#: DG636EEN-T1-GE4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Mini-QFN | ||
| Analog Switch | ||
| Surface Mount | ||
| 2 | ||
| 16 | ||
| 428 O | ||
| 309 O | ||
| 125 °C | ||
| -40 °C | ||
| Single, Dual Supply | ||
| 3V to 16V, ± 3V to ± 8V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |