PDP SEO Portlet

DG535DJ

Manufacturer:Vishay
Avnet Manufacturer Part #: DG535DJ
Secondary Manufacturer Part#: DG535DJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 16:1
Tin-Lead
90@15V Ohm
300@15V@-40C to 85C ns
Through Hole
1
0.05@15V mA
3.6, 2.7, 3.3 V
-40 to 85 °C
28PDIP
28
39.7 x 14.73 x 3.31 mm
No
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: