PDP SEO Portlet

DG507BEQ-T1-GE3

Analog Multiplexer, 8:1, 300 ohm, 5 µA, ± 5V to ± 20V, TSSOP-28

Manufacturer:Vishay
Avnet Manufacturer Part #: DG507BEQ-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DG507BEQ-T1-GE3 is a high performance Analog Multiplexer. It's ultra-low switch charge injection, low channel capacitance and low leakage level allows them to achieve superior switching performance. The device is a dual 8-channel differential analogue multiplexer designed to connect one of eight differential inputs to a common dual output as determined by its 3-bit binary address (A0, A1, A2). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, addresses (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range. The device is fabricated on an enhanced SG-II CMOS process that achieves improved performance.

  • Operate with single or dual power supply
  • V+ to V- analogue signal swing range
  • Low leakage typically 3pA
  • 1pC low charge injection
  • 5μA low power supply
  • Latch-up current per JESD78 250mA
  • TTL compatible logic
  • Reduced switching errors and reduced glitching
  • Reduced power consumption and increased ruggedness
  • Improved data throughput

Technical Attributes

Find Similar Parts

Description Value
28 Pins
2 Channels
Analogue Multiplexer
null
null
-40 °C
Surface Mount
null
null
TSSOP
null
125 °C
null
300 ohm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 2.54533
3000+
$2.54533
6000+
$2.51184
12000+
$2.47922
24000+
$2.44744
48000+
$2.41646
SubTotal:
$7,635.99