DG506BEN-T1-GE3
Analog Multiplexer Single 16:1 28-Pin PLCC T/R
- RoHS 10 Compliant
- Tariff Charges
The DG506B are high performance analog multiplexers. Their ultra-low switch charge injection, low channel capacitance, and low leakage level allows them to achieve superior switching performance. The DG506B is a 16-channel single-ended analog multiplexer designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address (A0, A1, A2, A3).
An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, addresses (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range.
The DG506B are fabricated on an enhanced SG-II CMOS process that achieves improved performance on: reduced charge injection, lower device leakage, and minimized parasitic capacitance.
- Operate with single or dual power supply
- V+ to V- analog signal swing range
- 44 V power supply maximum rating
- Extended operate temperature range: -40 °C to +125 °C
- Low leakage typically < 3 pA
- Low charge injection - QINJ = 1 pC
- Low power - ISUPPLY: 5 µA
- TTL compatible logic
- > 250 mA latch up current per JESD78
- Available in SOIC28 and TSSOP28 packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 16:1 | ||
| PLCC | ||
| Analog Multiplexer | ||
| Surface Mount | ||
| Matte Tin | ||
| 245 | ||
| 450@12V Ohm | ||
| 300@12V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16:01 | ||
| 1 | ||
| 28 | ||
| 1 | ||
| 450 O | ||
| 270 O | ||
| 0.1@15V | ||
| ±20|44|±5|12|±9|±12|±15|±18 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 28PLCC | ||
| 28 | ||
| Single, Dual Supply | ||
| 11.58 x 11.58 x 4.57 mm | ||
| No | ||
| Extended | ||
| PLCC | ||
| 12V to 44V, ± 5V to ± 20V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |