DG470EY-T1-E3
Switch, Analog, 1 Channel, SPDT, ± 4.5V, 12V, ± 15V, SMD, -40 to 125 °C, NSOIC-8
- RoHS 10 Compliant
- Tariff Charges
The DG470 is high voltage SPDT switches, with a typical on resistance of 3.6 O and typical flatness of 0.4 O. The DG470 provides an enable input. When the enable input is activated, both sides of the switch are in a high impedance mode (Off), maintaining a "Safe State"" at power up. This function can also be used as a quick ""disconnect"" in the event of a fault condition. For audio switching, the enable pin provides a mute function. These are high voltage switches that are fully specified with dual supplies at ± 4.5 V and ± 15 V and a single supply of 12 V over an operating temperature range from - 40 °C to + 125 °C. Fast switching speeds coupled with high signal bandwidth makes these parts suitable for video switching applications. All digital inputs have 0.8 V and 2.4 V logic thresholds ensuring low voltage TTL/CMOS compatibility. Each switch conducts equally well in both directions when on and can handle an input signal range that extends to the supply voltage rails. They exhibit breakbefore-make switching action to prevent momentary shorting when switching between channels. The DG470 is offered in a MSOP 8 and SOIC 8 package.
"
- Low on resistance (3.6 O typical)
- On resistance flatness (0.4 O typical)
- 44 V supply maximum rating
- ± 15 V analog signal range
- Fully specified at supply voltages of ± 4.5 V, 12 V and ± 15 V
- TTL/CMOS compatible
- Break before make switching guaranteed
- Total harmonic distortion 0.0145 %
- Compliant to RoHS Directive 2002/95/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| SOIC N | ||
| Analog Switch | ||
| Surface Mount | ||
| 11@±4.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 11 Ohm | ||
| 8 Ohm | ||
| 0.006@16.5V | ||
| ±22|36|±4.5|12|±15 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOIC N | ||
| 8 | ||
| Single, Dual Supply | ||
| 5 x 4 x 1.55 mm | ||
| No | ||
| SOIC N | ||
| 5V to 36V, ± 5V to ± 20V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |