PDP SEO Portlet

DG470EQ-T1-E3

Analog Switch Single SPDT 8-Pin MSOP T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: DG470EQ-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low on resistance (3.6 O typical)
  • On resistance flatness (0.4 O typical)
  • 44 V supply maximum rating
  • ± 15 V analog signal range
  • Fully specified at supply voltages of ± 4.5 V, 12 V and ± 15 V
  • TTL/CMOS compatible
  • Break before make switching guaranteed
  • Total harmonic distortion 0.0145 %
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
Analogue Switch
null
± 4.5V, 12V, ± 15V
-40 °C
Surface Mount
null
null
MSOP
null
125 °C
null
6 ohm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.65933
2500+
$0.65933
5000+
$0.65066
10000+
$0.64221
20000+
$0.63397
40000+
$0.62595
SubTotal:
$1,648.32