PDP SEO Portlet

DG452EY-T1-E3

Analog Switch Quad SPST 16-Pin SOIC N T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: DG452EY-T1-E3
Secondary Manufacturer Part#: DG452EY-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DG452 series has four independently selectable high voltage (44 V) SPST switches, each with a typical on resistance of 4 O and a typical flatness of 0.2 O, ideal parameters for low distortion audio signal switching. The DG452 (NO) is identical except for the digital logic control input, The DG453 has two normally closed and two normally open switches.

These are high voltage switches that are fully specified with dual supplies at ± 5 V and ± 15 V and a single supply of 12 V and operating with ultra low power dissipation (18 µW). Fast switching speeds coupled with high signal bandwidth makes these parts suitable for video switching applications.

All digital inputs have 0.8 V and 2.4 V logic thresholds ensuring low voltage TTL/CMOS compatibility. Each switch conducts equally well in both directions when on and can handle an input signal range that extends to the supply voltage rails.

  • High voltage 4ohm quad SPST CMOS analogue switch
  • Low on-resistance (4ohm typical), on-resistance flatness (0.2ohm typical)
  • 100mA continuous current
  • 44V supply maximum rating
  • Analog signal range ± 15V
  • Ultra low power dissipation of (18µW)
  • Fast switching speed: ton 80ns, toff 60ns
  • TTL/CMOS compatible
  • ESD protection 2KV
  • Pin compatible with DG411, DG412, and DG413

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
SOIC N
Analog Switch
Surface Mount
11@±5V Ohm
Surface Mount
MSL 1 - Unlimited
4
16
11 O
3.8 O
±0.0005@±5V mA
±22|36|±5|12|±15 V
-40 to 125 °C
125 °C
-40 °C
16SOIC N
16
Single, Dual Supply
10 x 4 x 1.55 mm
No
SOIC N
12V, ± 5V, ± 15V
SPST - NO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.3524
5000+
$1.3455
10000+
$1.3386
20000+
$1.3317
40000+
$1.3248