DG442LEDJ-GE3
Low Charge Injection and Leakage Analog Switch Multiplexer Quad 1:1 SPST-NO 16-Pin PDIP Tube
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG442LEDJ-GE3
Secondary Manufacturer Part#: DG442LEDJ-GE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DIP | ||
| Analogue Switch | ||
| Through Hole | ||
| 4 | ||
| 16 | ||
| 26 O | ||
| 16 O | ||
| 85 °C | ||
| -40 °C | ||
| Single & Dual Supply | ||
| 3V to 16V | ||
| SPST - NO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |