DG442BDN-T1-E4
Click image to enlarge
Manufacturer:Vishay
Product Category:
ICs, Switches / Multiplexers / Demultiplexers
Avnet Manufacturer Part #: DG442BDN-T1-E4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Pins | ||
| 4 Channels | ||
| Analog Switch | ||
| null | ||
| 13V to 36V, ± 7V to ± 22V | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| QFN | ||
| null | ||
| 85 °C | ||
| null | ||
| 160 ohm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |