PDP SEO Portlet

DG441LEDY-T1-GE3

Analog Switch Quad SPST 16-Pin SOIC T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: DG441LEDY-T1-GE3
Secondary Manufacturer Part#: DG441LEDY-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
SOIC N
Analog Switch
Surface Mount
Matte Tin
260 °C
130@3V Ohm
Surface Mount
MSL 1 - Unlimited
4
16
4
130 O
106 O
1 uA
3 to 16|±3 to ±8 V
-40 to 85 °C
85 °C
-40 °C
16SOIC
16
Single, Dual Supply
10 x 4 x 1.55 mm
No
Industrial
SOIC
3V to 16V, ± 3V to ± 8V
SPST

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.62429
5000+
$0.59054
10000+
$0.575
20000+
$0.56745
40000+
$0.56454