DG419LEDQ-T1-GE3
Analog Switch Single SPDT 8-Pin MSOP T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG419LEDQ-T1-GE3
Secondary Manufacturer Part#: DG419LEDQ-T1-GE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| MSOP | ||
| Analog Switch | ||
| Surface Mount | ||
| Parallel | ||
| Matte Tin | ||
| 260 °C | ||
| 34@3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 68 O | ||
| 43 O | ||
| 1 uA | ||
| 3 to 16|±3 to ±8 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8MSOP | ||
| 8 | ||
| Single, Dual Supply | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| Industrial | ||
| MSOP | ||
| 3V to 16V, ± 3V to ± 8V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |