DG419DY-E3
Precision CMOS Analogue Switch, SOIC, 8 Pins, 15V, Single and Dual Power Supply
Click image to enlarge
Manufacturer:Vishay
Product Category:
ICs, Switches / Multiplexers / Demultiplexers
Avnet Manufacturer Part #: DG419DY-E3
- RoHS 10 Compliant
- Tariff Charges
The DG419DY-E3 is a Monolithic CMOS Analogue Switch is designed to provide high performance switching of analogue signals. Break-before-make is guaranteed for this, which is a SPDT configuration. An epitaxial layer prevents latch-up. It conducts equally well in both directions when on and blocks up to the power supply level when off.
- 20O RDS(on) On-resistance
- 100ns tON Fast switching action
- 35nW PD Ultralow power requirements
- 44V Supply maximum rating
- Wide dynamic range
- Low signal errors and distortion
- Simple interfacing
- Reduced board space
- Improved reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Analogue Switch | ||
| Surface Mount | ||
| null | ||
| MSL 1 - Unlimited | ||
| null | ||
| 1 Channel | ||
| 8 Pins | ||
| 35 Mohm | ||
| null | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| 36 MV | ||
| 13 MV | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |