PDP SEO Portlet

DG419BDY-T1-E3

Manufacturer:Vishay
Avnet Manufacturer Part #: DG419BDY-T1-E3
Secondary Manufacturer Part#: DG419BDY-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single SPDT
SOIC N
Analog Switch
Surface Mount
Matte Tin
260
35@10.8V Ohm
Surface Mount
MSL 1 - Unlimited
1
8
35 O
26 O
±0.001@±16.5V mA
±22|36|±7|13|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
8SOIC N
8
Single, Dual Supply
5 x 4 x 1.55 mm
No
SOIC N
13V to 36V, ± 7V to ± 22V
SPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.8232
5000+
$0.819
10000+
$0.8148
15000+
$0.8106
20000+
$0.8064